Technical documents
Specifications
Brand
Microchip TechnologyTechnology
Evaluation Kit
Device Core
AVR
Processor Family Name
AVR
Processor Part Number
ATA6286C
Processor Type
MCU
Product details
ATA6286 Active RFID Evaluation Kit, 433MHz, Atmel
The Atmel ATA6286-EK3 kit consists of two main boards and a battery-powered tag. First main board is the control board for the LF (125kHz) trigger circuit based on ATA5279. The full-function, smart power ICs generate a magnetic LF field with an antenna coil to transmit wake-up strings and data or commands to an active tag. Second main board is the UHF receiver unit to receive the message from the battery-powered tag. This board operates at 433MHz using the ATA5745 receiver IC. The battery power tag bases on an embedded ultra-low power AVR 8-bit microcontroller with 8kB Flash memory and an integrated RF transmission at 433MHz and LF receiving functionality at 125kHz in a small QFN32 package.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Microchip TechnologyTechnology
Evaluation Kit
Device Core
AVR
Processor Family Name
AVR
Processor Part Number
ATA6286C
Processor Type
MCU
Product details
ATA6286 Active RFID Evaluation Kit, 433MHz, Atmel
The Atmel ATA6286-EK3 kit consists of two main boards and a battery-powered tag. First main board is the control board for the LF (125kHz) trigger circuit based on ATA5279. The full-function, smart power ICs generate a magnetic LF field with an antenna coil to transmit wake-up strings and data or commands to an active tag. Second main board is the UHF receiver unit to receive the message from the battery-powered tag. This board operates at 433MHz using the ATA5745 receiver IC. The battery power tag bases on an embedded ultra-low power AVR 8-bit microcontroller with 8kB Flash memory and an integrated RF transmission at 433MHz and LF receiving functionality at 125kHz in a small QFN32 package.