Technical documents
Specifications
Brand
MicrochipMemory Size
256kbit
Organisation
32768 x 8 bit
Number of Words
32768
Number of Bits per Word
8bit
Maximum Random Access Time
50ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Supply Voltage
3.6 V
Height
1.5mm
Width
3.9mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
4.9mm
Product details
Static RAM, Microchip
SRAM (Static Random Access Memory)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMemory Size
256kbit
Organisation
32768 x 8 bit
Number of Words
32768
Number of Bits per Word
8bit
Maximum Random Access Time
50ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Maximum Operating Supply Voltage
3.6 V
Height
1.5mm
Width
3.9mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
4.9mm
Product details