Technical documents
Specifications
Brand
MicrochipMemory Size
64kbit
Organisation
8192 x 8 bit
Number of Words
8K
Number of Bits per Word
8bit
Maximum Random Access Time
25ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Supply Voltage
3.6 V
Height
1.25mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
4.9mm
Width
3.9mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Product details
Static RAM, Microchip
SRAM (Static Random Access Memory)
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipMemory Size
64kbit
Organisation
8192 x 8 bit
Number of Words
8K
Number of Bits per Word
8bit
Maximum Random Access Time
25ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Supply Voltage
3.6 V
Height
1.25mm
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Length
4.9mm
Width
3.9mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Product details