Microchip SRAM, 23LCV1024-I/P- 1Mbit

RS Stock No.: 912-6710Brand: MicrochipManufacturers Part No.: 23LCV1024-I/P
brand-logo
View all in SRAM

Technical documents

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Address Bus Width

24bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

7.11mm

Minimum Operating Supply Voltage

2.5 V

Country of Origin

Thailand

Product details

Static RAM, Microchip

SRAM (Static Random Access Memory)

Stock information temporarily unavailable.

P.O.A.

Microchip SRAM, 23LCV1024-I/P- 1Mbit

P.O.A.

Microchip SRAM, 23LCV1024-I/P- 1Mbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Address Bus Width

24bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

7.11mm

Minimum Operating Supply Voltage

2.5 V

Country of Origin

Thailand

Product details

Static RAM, Microchip

SRAM (Static Random Access Memory)