Microchip SRAM Memory Chip, 23LCV512-I/P- 512kbit

RS Stock No.: 178-4953Brand: MicrochipManufacturers Part No.: 23LCV512-I/P
brand-logo
View all in SRAM

Technical documents

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Number of Words

64K

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Width

7.11mm

Length

10.16mm

Product details

Static RAM, Microchip

SRAM (Static Random Access Memory)

Stock information temporarily unavailable.

P.O.A.

Microchip SRAM Memory Chip, 23LCV512-I/P- 512kbit

P.O.A.

Microchip SRAM Memory Chip, 23LCV512-I/P- 512kbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Number of Words

64K

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Width

7.11mm

Length

10.16mm

Product details

Static RAM, Microchip

SRAM (Static Random Access Memory)