Technical documents
Specifications
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-I2C
Package Type
SOIJ
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
5.25 x 5.26 x 1.98mm
Number of Words
128
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Maximum Random Access Time
900ns
Product details
24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-I2C
Package Type
SOIJ
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
5.25 x 5.26 x 1.98mm
Number of Words
128
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Data Retention
200yr
Maximum Random Access Time
900ns
Product details