Microchip 24AA512-I/SN, 512kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

RS Stock No.: 889-5812Brand: MicrochipManufacturers Part No.: 24AA512-I/SN
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.75mm

Number of Words

64K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Maximum Random Access Time

900ns

Country of Origin

China

Product details

24AA512/24FC512/24LC512 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip 24AA512-I/SN, 512kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

P.O.A.

Microchip 24AA512-I/SN, 512kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.75mm

Number of Words

64K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

Maximum Random Access Time

900ns

Country of Origin

China

Product details

24AA512/24FC512/24LC512 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip