Technical documents
Specifications
Brand
MicrochipMemory Size
512kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
64K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Maximum Random Access Time
900ns
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
>200yr
Number of Words
64K
Product details
24AA512/24FC512/24LC512 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMemory Size
512kbit
Interface Type
Serial-I2C
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
64K x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 4.5 x 1.05mm
Maximum Random Access Time
900ns
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
>200yr
Number of Words
64K
Product details