Microchip 24C02C/SN, 2kbit EEPROM Memory Chip, 3500ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

RS Stock No.: 197-5295Brand: MicrochipManufacturers Part No.: 24C02C/SN
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

2kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

3500ns

Data Retention

200yr

Number of Words

256

Minimum Operating Temperature

0 °C

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 100) (ex VAT)

Microchip 24C02C/SN, 2kbit EEPROM Memory Chip, 3500ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

P.O.A.

Each (In a Tube of 100) (ex VAT)

Microchip 24C02C/SN, 2kbit EEPROM Memory Chip, 3500ns 8-Pin SOIC Serial-2 Wire, Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

2kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

3500ns

Data Retention

200yr

Number of Words

256

Minimum Operating Temperature

0 °C