Microchip 24FC1025-I/P, 1Mbit Serial EEPROM Memory, 400ns 8-Pin PDIP Serial-I2C

RS Stock No.: 687-9120Brand: MicrochipManufacturers Part No.: 24FC1025-I/P
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

1Mbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.4 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Number of Words

128

Maximum Random Access Time

400ns

Product details

24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip 24FC1025-I/P, 1Mbit Serial EEPROM Memory, 400ns 8-Pin PDIP Serial-I2C
Select packaging type

P.O.A.

Microchip 24FC1025-I/P, 1Mbit Serial EEPROM Memory, 400ns 8-Pin PDIP Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Memory Size

1Mbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.4 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Number of Words

128

Maximum Random Access Time

400ns

Product details

24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip