Technical documents
Specifications
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-2 Wire, Serial-I2C
Package Type
SOIJ
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
5.26 x 5.25 x 1.98mm
Maximum Random Access Time
900ns
Number of Words
128K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Data Retention
200yr
Product details
24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-2 Wire, Serial-I2C
Package Type
SOIJ
Mounting Type
Surface Mount
Pin Count
8
Organisation
128 x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
5.26 x 5.25 x 1.98mm
Maximum Random Access Time
900ns
Number of Words
128K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Data Retention
200yr
Product details