Microchip 24LC128-I/SN, 128kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

RS Stock No.: 687-9089PBrand: MicrochipManufacturers Part No.: 24LC128-I/SN
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

128kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Number of Words

16k

Maximum Random Access Time

900ns

Product details

24AA128/24FC128/24LC128 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip 24LC128-I/SN, 128kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Select packaging type

P.O.A.

Microchip 24LC128-I/SN, 128kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

128kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

16k x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Number of Words

16k

Maximum Random Access Time

900ns

Product details

24AA128/24FC128/24LC128 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip