Microchip 24LC16B/SN, 16kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C

RS Stock No.: 145-9046Brand: MicrochipManufacturers Part No.: 24LC16B/SN
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

>200yr

Number of Words

256

Maximum Random Access Time

1000ns

Product details

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip 24LC16B/SN, 16kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C

P.O.A.

Microchip 24LC16B/SN, 16kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

>200yr

Number of Words

256

Maximum Random Access Time

1000ns

Product details

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

You may be interested in