Microchip 24LC512-I/P, 512kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

RS Stock No.: 454-191Brand: MicrochipManufacturers Part No.: 24LC512-I/P
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.4 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

64K

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA512/24FC512/24LC512 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip 24LC512-I/P, 512kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

P.O.A.

Microchip 24LC512-I/P, 512kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 8P.O.A.
10 - 98P.O.A.
100+P.O.A.

Technical documents

Specifications

Memory Size

512kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

9.4 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

64K

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

24AA512/24FC512/24LC512 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip