Microchip 25LC010A-I/SN, 1kbit Serial EEPROM Memory, 100ns 8-Pin SOIC Serial-SPI

RS Stock No.: 454-387PBrand: MicrochipManufacturers Part No.: 25LC010A-I/SN
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

1kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

100ns

Number of Words

128

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

25AA010A/25LC010A SPI Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip 25LC010A-I/SN, 1kbit Serial EEPROM Memory, 100ns 8-Pin SOIC Serial-SPI
Select packaging type

P.O.A.

Microchip 25LC010A-I/SN, 1kbit Serial EEPROM Memory, 100ns 8-Pin SOIC Serial-SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
20 - 90P.O.A.
100+P.O.A.

Technical documents

Specifications

Memory Size

1kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

100ns

Number of Words

128

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Product details

25AA010A/25LC010A SPI Serial EEPROM

EEPROM Serial Access - Microchip