Microchip 25LC080/SN, 8kbit Serial EEPROM Memory, 230ns 8-Pin SOIC Serial-SPI

RS Stock No.: 667-8292Brand: MicrochipManufacturers Part No.: 25LC080/SN
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

8kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Number of Words

1K

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Data Retention

200yr

Maximum Random Access Time

230ns

Product details

25AA080/25C080/25LC080 SPI Serial EEPROM

Microchip’s 25AA080/25C080/25LC080 family of devices are 8 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features

Maximum write current 3 mA
Read current: 500 μA (typical)
Standby current: 500 nA (typical)
1024 x 8-bit Organization
16-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip 25LC080/SN, 8kbit Serial EEPROM Memory, 230ns 8-Pin SOIC Serial-SPI

P.O.A.

Microchip 25LC080/SN, 8kbit Serial EEPROM Memory, 230ns 8-Pin SOIC Serial-SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 5P.O.A.
10 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Memory Size

8kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Number of Words

1K

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Data Retention

200yr

Maximum Random Access Time

230ns

Product details

25AA080/25C080/25LC080 SPI Serial EEPROM

Microchip’s 25AA080/25C080/25LC080 family of devices are 8 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features

Maximum write current 3 mA
Read current: 500 μA (typical)
Standby current: 500 nA (typical)
1024 x 8-bit Organization
16-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1M erase/write cycles
Data retention: >200 years
ESD protection: >4000V

EEPROM Serial Access - Microchip