Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip 25LC080C-I/SN, 8kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI

RS Stock No.: 177-1431Brand: MicrochipManufacturers Part No.: 25LC080C-I/SN
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

8kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 Word x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

200yr

Number of Words

1024

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

50ns

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip 25LC080C-I/SN, 8kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI

P.O.A.

Microchip 25LC080C-I/SN, 8kbit Serial EEPROM Memory, 50ns 8-Pin SOIC Serial-SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

8kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 Word x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

200yr

Number of Words

1024

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

50ns

Country of Origin

United States