Microchip 2N2222AUB NPN Bipolar Transistor, 800 mA dc, 50 V dc, 3-Pin TO-18

RS Stock No.: 333-115Brand: MicrochipManufacturers Part No.: 2N2222AUB
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

800 mA dc

Maximum Collector Emitter Voltage

50 V dc

Package Type

TO-18

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 49) (ex VAT)

Microchip 2N2222AUB NPN Bipolar Transistor, 800 mA dc, 50 V dc, 3-Pin TO-18

P.O.A.

Each (In a Box of 49) (ex VAT)

Microchip 2N2222AUB NPN Bipolar Transistor, 800 mA dc, 50 V dc, 3-Pin TO-18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

800 mA dc

Maximum Collector Emitter Voltage

50 V dc

Package Type

TO-18

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1