Microchip 2N2905A PNP Bipolar Transistor, 600 mA, 60 V, 3-Pin TO-39

RS Stock No.: 333-238Brand: MicrochipManufacturers Part No.: 2N2905A
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

60 V

Package Type

TO-39

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 24) (ex VAT)

Microchip 2N2905A PNP Bipolar Transistor, 600 mA, 60 V, 3-Pin TO-39

P.O.A.

Each (In a Box of 24) (ex VAT)

Microchip 2N2905A PNP Bipolar Transistor, 600 mA, 60 V, 3-Pin TO-39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

600 mA

Maximum Collector Emitter Voltage

60 V

Package Type

TO-39

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1