Technical documents
Specifications
Brand
MicrochipTransistor Type
PNP
Maximum DC Collector Current
600 mA dc
Maximum Collector Emitter Voltage
60 V dc
Package Type
TO-18
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 45) (ex VAT)
Microchip 2N2907AUB PNP Bipolar Transistor, 600 mA dc, 60 V dc, 3-Pin TO-18
45
P.O.A.
Each (In a Box of 45) (ex VAT)
Microchip 2N2907AUB PNP Bipolar Transistor, 600 mA dc, 60 V dc, 3-Pin TO-18
Stock information temporarily unavailable.
45
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipTransistor Type
PNP
Maximum DC Collector Current
600 mA dc
Maximum Collector Emitter Voltage
60 V dc
Package Type
TO-18
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1