Technical documents
Specifications
Brand
MicrochipMemory Size
4kbit
Organisation
512K x 8 bit
Number of Words
512K
Number of Bits per Word
8bit
Maximum Random Access Time
400ns
Clock Frequency
1000kHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Supply Voltage
3.6 V
Height
1.25mm
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Length
4.9mm
Width
3.9mm
Minimum Operating Temperature
-40 °C
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMemory Size
4kbit
Organisation
512K x 8 bit
Number of Words
512K
Number of Bits per Word
8bit
Maximum Random Access Time
400ns
Clock Frequency
1000kHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Supply Voltage
3.6 V
Height
1.25mm
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
Length
4.9mm
Width
3.9mm
Minimum Operating Temperature
-40 °C