Microchip 47L16-E/SN, 16kbit EERAM, 400ns 8-Pin SOIC Serial-I2C

RS Stock No.: 177-1436Brand: MicrochipManufacturers Part No.: 47L16-E/SN
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

2048 Word x 8 bit

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Programming Voltage

2.7 → 3.6V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

200yr

Number of Words

2048

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Random Access Time

400ns

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip 47L16-E/SN, 16kbit EERAM, 400ns 8-Pin SOIC Serial-I2C

P.O.A.

Microchip 47L16-E/SN, 16kbit EERAM, 400ns 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

2048 Word x 8 bit

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Programming Voltage

2.7 → 3.6V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

200yr

Number of Words

2048

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Random Access Time

400ns

Country of Origin

United States