Microchip AC162049-2, Chip Programming Adapter Universal Programming Module 2 for MPLAB REAL ICE, MPLAB ICD and PICkit

RS Stock No.: 765-0683Brand: MicrochipManufacturers Part No.: AC162049-2
brand-logo
View all in Chip Programming Adapters

Technical documents

Specifications

Accessory Type

Universal Programming Module 2

For Use With

MPLAB REAL ICE, MPLAB ICD and PICkit 3 In-Circuit Debugger

Product details

Universal Programming Module 2

This easy-to-use Universal Programming Module can be used with the MPLAB REAL ICE, MPLAB ICD 3 In-Circuit Debugger and PICkit 3 In-Circuit Debugger to program 8- to 40-pin DIP-package parts.

Operates from tool-supplied VDD (when using ICD 3 and PICkit 3)
Two on-board adjustable regulators:
The VDD regulator adjusts from 1.2 to 5.5V
The CORE VDD regulator, adjusting from 1.2 to 2.7V, is used to supply the VDDCORE / VCAP-pin voltage

Supplied with

15 x colour-coded patch wires, Information sheet

Stock information temporarily unavailable.

P.O.A.

Microchip AC162049-2, Chip Programming Adapter Universal Programming Module 2 for MPLAB REAL ICE, MPLAB ICD and PICkit

P.O.A.

Microchip AC162049-2, Chip Programming Adapter Universal Programming Module 2 for MPLAB REAL ICE, MPLAB ICD and PICkit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Universal Programming Module 2

For Use With

MPLAB REAL ICE, MPLAB ICD and PICkit 3 In-Circuit Debugger

Product details

Universal Programming Module 2

This easy-to-use Universal Programming Module can be used with the MPLAB REAL ICE, MPLAB ICD 3 In-Circuit Debugger and PICkit 3 In-Circuit Debugger to program 8- to 40-pin DIP-package parts.

Operates from tool-supplied VDD (when using ICD 3 and PICkit 3)
Two on-board adjustable regulators:
The VDD regulator adjusts from 1.2 to 5.5V
The CORE VDD regulator, adjusting from 1.2 to 2.7V, is used to supply the VDDCORE / VCAP-pin voltage

Supplied with

15 x colour-coded patch wires, Information sheet