Microchip PIC16F1459-ICE Processor Extension Pak MCU Add On Board AC244053

RS Stock No.: 825-2489Brand: MicrochipManufacturers Part No.: AC244053Distrelec Article No.: 30296211
brand-logo

Technical documents

Specifications

Classification

Add On Board

Kit Name

PIC16F1459-ICE Processor Extension Pak

Technology

MCU

Device Core

PIC

Processor Family Name

PIC

Processor Part Number

AC244053

Processor Type

Microcontroller

Distrelec Product Id

30296211

Country of Origin

China

Product details

PIC16Fxxxx-ICE Processor Extension Paks

PIC16Fxxxx-ICE Processor Extension Paks allow for the debugging of the PIC16F family of microcontrollers to free up I/O lines. The adaptors supplied with each Processor Extension Pak interface with MPLAB® REAL ICE and MPLAB® ICD 3 tools whilst the header interfaces with the PICkit™ 3.

PIC16 Development Tools

Stock information temporarily unavailable.

P.O.A.

Microchip PIC16F1459-ICE Processor Extension Pak MCU Add On Board AC244053

P.O.A.

Microchip PIC16F1459-ICE Processor Extension Pak MCU Add On Board AC244053
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Add On Board

Kit Name

PIC16F1459-ICE Processor Extension Pak

Technology

MCU

Device Core

PIC

Processor Family Name

PIC

Processor Part Number

AC244053

Processor Type

Microcontroller

Distrelec Product Id

30296211

Country of Origin

China

Product details

PIC16Fxxxx-ICE Processor Extension Paks

PIC16Fxxxx-ICE Processor Extension Paks allow for the debugging of the PIC16F family of microcontrollers to free up I/O lines. The adaptors supplied with each Processor Extension Pak interface with MPLAB® REAL ICE and MPLAB® ICD 3 tools whilst the header interfaces with the PICkit™ 3.

PIC16 Development Tools