Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip Stepper Driver Evaluation Board Motor Driver for MTS2916A

RS Stock No.: 880-6834Brand: MicrochipManufacturers Part No.: ADM00308
brand-logo

Technical documents

Specifications

Power Management Function

Motor Driver

Kit Classification

Evaluation Board

Featured Device

MTS2916A

Kit Name

Stepper Driver Evaluation Board

Product details

MTS2916A Dual Full-Bridge Stepper Motor Driver Evaluation Board

The Microchip MTS2916A Dual Full-Bridge Stepper Motor Driver Evaluation Board is a development tool for designers to investigate the capabilities of the MTS2916A Motor Driver IC in a Stepper Motor application. In addition the board can also demonstrate the MTS62C19A Motor Driver IC, a device with the same functionality but different pin assignments. A PIC16F883 is utilised for motor control processing.

On-board are push-button switches and a variable speed input potentiometer to exercise stepper motor control in Full-Step, Half-Step, Modified Half-Step and Micro-stepping modes. Numerous easy access test points are present throughout the board.

Features

Push Button Mode with Run, Hold and Directional Control
Potentiometer Variable Speed Adjustment
LED Mode Indication
PICkit™ Programming Connector to Implement User-Created Code

Kit Contents

1 x MTS2916A Dual Full-Bridge Stepper Motor Driver Evaluation Board

Motor Controllers & Drivers, Microchip

Stock information temporarily unavailable.

P.O.A.

Microchip Stepper Driver Evaluation Board Motor Driver for MTS2916A

P.O.A.

Microchip Stepper Driver Evaluation Board Motor Driver for MTS2916A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Management Function

Motor Driver

Kit Classification

Evaluation Board

Featured Device

MTS2916A

Kit Name

Stepper Driver Evaluation Board

Product details

MTS2916A Dual Full-Bridge Stepper Motor Driver Evaluation Board

The Microchip MTS2916A Dual Full-Bridge Stepper Motor Driver Evaluation Board is a development tool for designers to investigate the capabilities of the MTS2916A Motor Driver IC in a Stepper Motor application. In addition the board can also demonstrate the MTS62C19A Motor Driver IC, a device with the same functionality but different pin assignments. A PIC16F883 is utilised for motor control processing.

On-board are push-button switches and a variable speed input potentiometer to exercise stepper motor control in Full-Step, Half-Step, Modified Half-Step and Micro-stepping modes. Numerous easy access test points are present throughout the board.

Features

Push Button Mode with Run, Hold and Directional Control
Potentiometer Variable Speed Adjustment
LED Mode Indication
PICkit™ Programming Connector to Implement User-Created Code

Kit Contents

1 x MTS2916A Dual Full-Bridge Stepper Motor Driver Evaluation Board

Motor Controllers & Drivers, Microchip