Technical documents
Specifications
Brand
MicrochipConversion Rate
140sps
Resolution
10 bit
Interface Type
SPI
Sensing Technology
Resistive
Sensing Wire Type
4-Wire, 5-Wire, 8-Wire
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
20
Typical Operating Supply Voltage
2.5 to 5 V
Dimensions
7.5 x 5.6 x 1.85mm
Length
7.5mm
Sensor Type
Touch Screen Controllers
Width
5.6mm
Height
1.85mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
AR1010/1011/1020/1021 Series Resistive Touch Screen Controllers
Human Machine Interface (HMI), Microchip
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipConversion Rate
140sps
Resolution
10 bit
Interface Type
SPI
Sensing Technology
Resistive
Sensing Wire Type
4-Wire, 5-Wire, 8-Wire
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
20
Typical Operating Supply Voltage
2.5 to 5 V
Dimensions
7.5 x 5.6 x 1.85mm
Length
7.5mm
Sensor Type
Touch Screen Controllers
Width
5.6mm
Height
1.85mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details