Microchip AT24C02C-XHM-B, 2kbit Serial EEPROM Memory, 550ns 8-Pin TSSOP Serial-I2C

RS Stock No.: 215-3911Brand: MicrochipManufacturers Part No.: AT24C02C-XHM-B
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Data Retention

100yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 100) (ex VAT)

Microchip AT24C02C-XHM-B, 2kbit Serial EEPROM Memory, 550ns 8-Pin TSSOP Serial-I2C

P.O.A.

Each (In a Tube of 100) (ex VAT)

Microchip AT24C02C-XHM-B, 2kbit Serial EEPROM Memory, 550ns 8-Pin TSSOP Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

3 x 4.4 x 1mm

Data Retention

100yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

550ns