Technical documents
Specifications
Brand
MicrochipMemory Size
4kB
Interface Type
I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
512 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
3.6 V
Programming Voltage
1.7 → 3.6V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Data Retention
100yr
Number of Words
512
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
450ns
Minimum Operating Temperature
-40 °C
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMemory Size
4kB
Interface Type
I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
512 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
3.6 V
Programming Voltage
1.7 → 3.6V
Number of Bits per Word
8bit
Dimensions
4.9 x 3.9 x 1.5mm
Data Retention
100yr
Number of Words
512
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
450ns
Minimum Operating Temperature
-40 °C