Technical documents
Specifications
Brand
MicrochipMemory Size
4Mbit
Organisation
512K x 8 bit
Maximum Random Access Time
70ns
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PLCC
Pin Count
32
Dimensions
14.04 x 11.5 x 3.17mm
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Number of Words
512K
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V
Product details
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMemory Size
4Mbit
Organisation
512K x 8 bit
Maximum Random Access Time
70ns
Reprogramming Technique
OTP
Mounting Type
Through Hole
Package Type
PLCC
Pin Count
32
Dimensions
14.04 x 11.5 x 3.17mm
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Number of Words
512K
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V
Product details
EPROM (One Time Programmable), Atmel
EPROM OTP (One Time Programmable)
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.