Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Microchip 1Mbit EPROM Chip 44-Pin PLCC

RS Stock No.: 738-0097Brand: MicrochipManufacturers Part No.: AT27C1024-45JU
brand-logo
View all in EPROM

Technical documents

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Interface Type

Parallel

Maximum Random Access Time

45ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 4.57mm

Maximum Operating Supply Voltage

5.5 V

Number of Words

64K

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Typical Operating Supply Voltage

5 V

Number of Bits per Word

16bit

You may be interested in
Microchip 1Mbit EPROM 44-Pin PLCC, AT27C1024-45JU
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Microchip 1Mbit EPROM Chip 44-Pin PLCC
Select packaging type

P.O.A.

Microchip 1Mbit EPROM Chip 44-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Microchip 1Mbit EPROM 44-Pin PLCC, AT27C1024-45JU
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Interface Type

Parallel

Maximum Random Access Time

45ns

Programming Voltage

13V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 4.57mm

Maximum Operating Supply Voltage

5.5 V

Number of Words

64K

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Typical Operating Supply Voltage

5 V

Number of Bits per Word

16bit

You may be interested in
Microchip 1Mbit EPROM 44-Pin PLCC, AT27C1024-45JU
P.O.A.Each (In a Pack of 2) (ex VAT)