Microchip 1Mbit EPROM 40-Pin PDIP, AT27C1024-70PU

RS Stock No.: 127-6554Brand: MicrochipManufacturers Part No.: AT27C1024-70PUDistrelec Article No.: 30301837
brand-logo
View all in EPROM

Technical documents

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Maximum Random Access Time

70ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Dimensions

52.57 x 13.97 x 4.44mm

Number of Words

64K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip 1Mbit EPROM 40-Pin PDIP, AT27C1024-70PU
Select packaging type

P.O.A.

Microchip 1Mbit EPROM 40-Pin PDIP, AT27C1024-70PU
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Maximum Random Access Time

70ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Dimensions

52.57 x 13.97 x 4.44mm

Number of Words

64K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

You may be interested in