Microchip 512kbit EPROM 32-Pin PLCC, AT27C512R-70JU

RS Stock No.: 127-6565Brand: MicrochipManufacturers Part No.: AT27C512R-70JUDistrelec Article No.: 30099614
brand-logo
View all in EPROM

Technical documents

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Maximum Random Access Time

70ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PLCC

Pin Count

32

Dimensions

14.04 x 11.5 x 3.17mm

Number of Words

64K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

You may be interested in
Microchip 512kbit EPROM Chip 32-Pin PLCC
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Microchip 512kbit EPROM 32-Pin PLCC, AT27C512R-70JU
Select packaging type

P.O.A.

Microchip 512kbit EPROM 32-Pin PLCC, AT27C512R-70JU
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Microchip 512kbit EPROM Chip 32-Pin PLCC
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Memory Size

512kbit

Organisation

64K x 8 bit

Maximum Random Access Time

70ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PLCC

Pin Count

32

Dimensions

14.04 x 11.5 x 3.17mm

Number of Words

64K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

You may be interested in
Microchip 512kbit EPROM Chip 32-Pin PLCC
P.O.A.Each (In a Pack of 2) (ex VAT)