Microchip AT28C64B-15PU, 64kbit Parallel EEPROM Memory, 150ns 28-Pin PDIP Parallel

Technical documents
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
Parallel
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
4.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
37.33 x 13.97 x 4.44mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
150ns
Data Retention
10yr
Number of Words
8K
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
Electrically Erasable PROM Parallel Access, Microchip
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMemory Size
64kbit
Interface Type
Parallel
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
4.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
37.33 x 13.97 x 4.44mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
150ns
Data Retention
10yr
Number of Words
8K
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details