Microchip AT30TS750A Series Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, SMBus, ±0.5°C, 8 Pins

RS Stock No.: 598-562Brand: MicrochipManufacturers Part No.: AT30TS750A-MA8M-T
brand-logo

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Current, Voltage

Interface Type

I2C, SMBus

Accuracy

±0.5°C

Mounting Type

Surface Mount

Pin Count

8

Series

AT30TS750A

Country of Origin

Thailand

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Microchip AT30TS750A Series Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, SMBus, ±0.5°C, 8 Pins

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Microchip AT30TS750A Series Temperature Sensor, Current, Voltage Output, Surface Mount, I2C, SMBus, ±0.5°C, 8 Pins

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Current, Voltage

Interface Type

I2C, SMBus

Accuracy

±0.5°C

Mounting Type

Surface Mount

Pin Count

8

Series

AT30TS750A

Country of Origin

Thailand