Microchip UC3-A3 Xplained MCU Evaluation Board AT32UC3A3-XPLD

RS Stock No.: 130-6104Brand: MicrochipManufacturers Part No.: AT32UC3A3-XPLD
brand-logo

Technical documents

Specifications

Classification

Evaluation Board

Kit Name

UC3-A3 Xplained

Technology

MCU

Device Core

AVR32UC

Processor Family Name

AVR

Processor Part Number

AT32UC3A3256

Processor Type

MCU

Product details

UC3-A3 Xplained

The Atmel UC3-A3 XPLAINED evaluation kit is a hardware platform to evaluate the Atmel AT32UC3A3256 microcontroller.

Atmel® AT32UC3A3256 microcontroller
64Mbit SDRAM
Analogue input (to ADC)
- Temperature sensor
- RC filter
Input/Output
- One mechanical button
- Four LEDs
- Four expansion headers
Footprints for external memory

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip UC3-A3 Xplained MCU Evaluation Board AT32UC3A3-XPLD

P.O.A.

Microchip UC3-A3 Xplained MCU Evaluation Board AT32UC3A3-XPLD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Classification

Evaluation Board

Kit Name

UC3-A3 Xplained

Technology

MCU

Device Core

AVR32UC

Processor Family Name

AVR

Processor Part Number

AT32UC3A3256

Processor Type

MCU

Product details

UC3-A3 Xplained

The Atmel UC3-A3 XPLAINED evaluation kit is a hardware platform to evaluate the Atmel AT32UC3A3256 microcontroller.

Atmel® AT32UC3A3256 microcontroller
64Mbit SDRAM
Analogue input (to ADC)
- Temperature sensor
- RC filter
Input/Output
- One mechanical button
- Four LEDs
- Four expansion headers
Footprints for external memory

You may be interested in