Microchip, 32bit AVR32UC, Atmel AVR Microcontroller, 60MHz, 512 kB Flash, 64-Pin TQFP

RS Stock No.: 170-4273Brand: MicrochipManufacturers Part No.: AT32UC3B0512-A2UT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

Atmel AVR

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR32UC

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

60MHz

RAM Size

96 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1 x 20 bit

Number of SPI Channels

4

Number of USART Channels

3

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Pulse Width Modulation

1 (7 x 20 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

10mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit AVR32UC, Atmel AVR Microcontroller, 60MHz, 512 kB Flash, 64-Pin TQFP

P.O.A.

Microchip, 32bit AVR32UC, Atmel AVR Microcontroller, 60MHz, 512 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

Atmel AVR

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR32UC

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

60MHz

RAM Size

96 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1 x 20 bit

Number of SPI Channels

4

Number of USART Channels

3

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Pulse Width Modulation

1 (7 x 20 bit)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

10mm

Country of Origin

United States