Microchip AT88SC0808CA-SH-T 2 kB, 8 kB 8-Pin Crypto Authentication IC SOIC

RS Stock No.: 177-3092Brand: MicrochipManufacturers Part No.: AT88SC0808CA-SH-T
brand-logo

Technical documents

Specifications

Memory Size

2 kB, 8 kB

Package Type

SOIC

Pin Count

8

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip AT88SC0808CA-SH-T 2 kB, 8 kB 8-Pin Crypto Authentication IC SOIC
Select packaging type

P.O.A.

Microchip AT88SC0808CA-SH-T 2 kB, 8 kB 8-Pin Crypto Authentication IC SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

2 kB, 8 kB

Package Type

SOIC

Pin Count

8

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Country of Origin

United States