Technical documents
Specifications
Brand
MicrochipMemory Size
256kB
Package Type
SOIC
Pin Count
8
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Microchip AT88SC25616C-SU 256kB 8-Pin Crypto Authentication IC SOIC
1
P.O.A.
Microchip AT88SC25616C-SU 256kB 8-Pin Crypto Authentication IC SOIC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMemory Size
256kB
Package Type
SOIC
Pin Count
8
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Country of Origin
United States