Microchip, 8bit 80C51, Microcontrollers Microcontroller, 20MHz, 8 kB Flash, 44-Pin PLCC

RS Stock No.: 199-5359Brand: MicrochipManufacturers Part No.: AT89C51AC2-SLSUM
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

Microcontrollers

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

80C51

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

1.25 kB

Number of UART Channels

1

Typical Operating Supply Voltage

3 → 5.5 V

Dimensions

16.66 x 16.66 x 4.4mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

16.66mm

Number of Ethernet Channels

0

ADCs

8 x 10 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.4mm

Width

16.66mm

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit 80C51, Microcontrollers Microcontroller, 20MHz, 8 kB Flash, 44-Pin PLCC
Select packaging type

P.O.A.

Microchip, 8bit 80C51, Microcontrollers Microcontroller, 20MHz, 8 kB Flash, 44-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

Microcontrollers

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

80C51

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

1.25 kB

Number of UART Channels

1

Typical Operating Supply Voltage

3 → 5.5 V

Dimensions

16.66 x 16.66 x 4.4mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

16.66mm

Number of Ethernet Channels

0

ADCs

8 x 10 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.4mm

Width

16.66mm