Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 52-Pin PLCC

RS Stock No.: 177-1473Brand: MicrochipManufacturers Part No.: AT89C51AC3-S3SUM
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT89C51

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

52

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of Ethernet Channels

0

ADCs

8 x 10 bit

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

19.25mm

Height

4.06mm

Width

19.25mm

Pulse Width Modulation

1 (5 x 8 bit)

Instruction Set Architecture

80C51

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

19.25 x 19.25 x 4.06mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 52-Pin PLCC

P.O.A.

Microchip, 8bit 8 bit CPU, AT89C51 Microcontroller, 60MHz, 64 kB Flash, 52-Pin PLCC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

AT89C51

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

52

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

60MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of Ethernet Channels

0

ADCs

8 x 10 bit

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

19.25mm

Height

4.06mm

Width

19.25mm

Pulse Width Modulation

1 (5 x 8 bit)

Instruction Set Architecture

80C51

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

19.25 x 19.25 x 4.06mm

Country of Origin

United States