Microchip, 8bit 80C51, AT89C51 Microcontroller, 40MHz, 64 kB Flash, 64-Pin VQFP

RS Stock No.: 177-3888Brand: MicrochipManufacturers Part No.: AT89C51CC03UA-RDTUM
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT89C51

Package Type

VQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

80C51

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of CAN Channels

1

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

10.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (5 x 8 bit)

Dimensions

10.1 x 10.1 x 1.45mm

Width

10.1mm

Height

1.45mm

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C51

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit 80C51, AT89C51 Microcontroller, 40MHz, 64 kB Flash, 64-Pin VQFP
Select packaging type

P.O.A.

Microchip, 8bit 80C51, AT89C51 Microcontroller, 40MHz, 64 kB Flash, 64-Pin VQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

AT89C51

Package Type

VQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

80C51

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of CAN Channels

1

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

10.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (5 x 8 bit)

Dimensions

10.1 x 10.1 x 1.45mm

Width

10.1mm

Height

1.45mm

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C51

Country of Origin

Philippines