Microchip, 8bit 80C51, 80C51 Microcontroller, 40MHz, 32 kB Flash, 40-Pin PDIP

RS Stock No.: 127-6626Brand: MicrochipManufacturers Part No.: AT89C51RC-24PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

80C51

Package Type

PDIP

Mounting Type

Surface Mount

Pin Count

40

Device Core

80C51

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

0

Dimensions

52.57 x 13.97 x 4.44mm

Width

13.97mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Height

4.44mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

0

Length

52.57mm

You may be interested in

P.O.A.

Microchip, 8bit 80C51, 80C51 Microcontroller, 40MHz, 32 kB Flash, 40-Pin PDIP
Select packaging type

P.O.A.

Microchip, 8bit 80C51, 80C51 Microcontroller, 40MHz, 32 kB Flash, 40-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Family Name

80C51

Package Type

PDIP

Mounting Type

Surface Mount

Pin Count

40

Device Core

80C51

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

0

Dimensions

52.57 x 13.97 x 4.44mm

Width

13.97mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Height

4.44mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

0

Length

52.57mm

You may be interested in