Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 20 kB Flash, 40-Pin PDIP

RS Stock No.: 127-6628PBrand: MicrochipManufacturers Part No.: AT89C55WD-24PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT89

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

20 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

52.57mm

ADCs

0

Height

4.44mm

Width

13.97mm

Dimensions

52.57 x 13.97 x 4.44mm

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

8051 Architecture Flash (Reprogrammable) Microcontrollers

Atmel offers 8051 reprogrammable flash microcontrollers with programmable and erasable read-only memory, using high-density non-volatile memory technology.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 20 kB Flash, 40-Pin PDIP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 20 kB Flash, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

AT89

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

20 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

52.57mm

ADCs

0

Height

4.44mm

Width

13.97mm

Dimensions

52.57 x 13.97 x 4.44mm

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

8051 Architecture Flash (Reprogrammable) Microcontrollers

Atmel offers 8051 reprogrammable flash microcontrollers with programmable and erasable read-only memory, using high-density non-volatile memory technology.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

You may be interested in