Microchip, 8bit 8051, Microcontrollers Microcontroller, 20MHz, 8 kB Flash, 44-Pin TQFP

RS Stock No.: 199-5362Brand: MicrochipManufacturers Part No.: AT89S51-24AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

Microcontrollers

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCS-51

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

0

Height

1mm

Width

10mm

Dimensions

10 x 10 x 1mm

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 160) (ex VAT)

Microchip, 8bit 8051, Microcontrollers Microcontroller, 20MHz, 8 kB Flash, 44-Pin TQFP

P.O.A.

Each (In a Tray of 160) (ex VAT)

Microchip, 8bit 8051, Microcontrollers Microcontroller, 20MHz, 8 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

Microcontrollers

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCS-51

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

0

Height

1mm

Width

10mm

Dimensions

10 x 10 x 1mm

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

0