Technical documents
Specifications
Brand
MicrochipFamily Name
AT89
Package Type
PLCC
Mounting Type
Through Hole
Pin Count
44
Device Core
8051
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
24MHz
RAM Size
128 B
USB Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Height
4.06mm
Width
16.66mm
Minimum Operating Temperature
-40 °C
Dimensions
16.66 x 16.66 x 4.06mm
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
16.66mm
Country of Origin
United States
Product details
8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel
Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
AT89
Package Type
PLCC
Mounting Type
Through Hole
Pin Count
44
Device Core
8051
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
24MHz
RAM Size
128 B
USB Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Height
4.06mm
Width
16.66mm
Minimum Operating Temperature
-40 °C
Dimensions
16.66 x 16.66 x 4.06mm
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
Length
16.66mm
Country of Origin
United States
Product details
8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel
Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.