Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 4 kB Flash, 40-Pin PDIP

RS Stock No.: 127-8151Brand: MicrochipManufacturers Part No.: AT89S51-24PU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT89

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of I2C Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Pulse Width Modulation

0

Dimensions

52.57 x 13.97 x 4.44mm

Width

13.97mm

Height

4.44mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCS-51

Maximum Number of Ethernet Channels

0

ADCs

0

Length

52.57mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Product details

8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel

Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 4 kB Flash, 40-Pin PDIP
Select packaging type

P.O.A.

Microchip, 8bit 8051, AT89 Microcontroller, 24MHz, 4 kB Flash, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

AT89

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of I2C Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Pulse Width Modulation

0

Dimensions

52.57 x 13.97 x 4.44mm

Width

13.97mm

Height

4.44mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCS-51

Maximum Number of Ethernet Channels

0

ADCs

0

Length

52.57mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Product details

8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel

Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.