Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 32 kB Flash, 64-Pin QFN

RS Stock No.: 177-3416Brand: MicrochipManufacturers Part No.: AT90CAN32-16MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

16MHz

RAM Size

2 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Number of USART Channels

2

Number of CAN Channels

1

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Pulse Width Modulation

1 (1 x 8 bit)

Dimensions

9.1 x 9.1 x 0.95mm

Width

9.1mm

Height

0.95mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

9.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 32 kB Flash, 64-Pin QFN

P.O.A.

Microchip, 8bit AVR, AT90 Microcontroller, 16MHz, 32 kB Flash, 64-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

16MHz

RAM Size

2 B

USB Channels

0

Number of PWM Units

1 x 8 bit

Number of SPI Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Number of USART Channels

2

Number of CAN Channels

1

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Pulse Width Modulation

1 (1 x 8 bit)

Dimensions

9.1 x 9.1 x 0.95mm

Width

9.1mm

Height

0.95mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

9.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C