Microchip AT90USB1286-MU, 8bit AVR Microcontroller, AT90, 20MHz, 128 kB Flash, 64-Pin QFN

RS Stock No.: 738-0230Brand: MicrochipManufacturers Part No.: AT90USB1286-MU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

4 kB, 8 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

9 x 9 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Pulse Width Modulation

4 x 8 bit, 6 x 16 bit

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9mm

ADCs

8 x 10 bit

Width

9mm

Stock information temporarily unavailable.

P.O.A.

Microchip AT90USB1286-MU, 8bit AVR Microcontroller, AT90, 20MHz, 128 kB Flash, 64-Pin QFN
Select packaging type

P.O.A.

Microchip AT90USB1286-MU, 8bit AVR Microcontroller, AT90, 20MHz, 128 kB Flash, 64-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

AT90

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

4 kB, 8 kB

USB Channels

1 x Device, 1 x OTG

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1mm

Number of LIN Channels

0

Dimensions

9 x 9 x 1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Pulse Width Modulation

4 x 8 bit, 6 x 16 bit

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9mm

ADCs

8 x 10 bit

Width

9mm