Microchip, 32bit ARM, AT91 Microcontroller, 75MHz, 256 kB Flash, 100-Pin LQFP

RS Stock No.: 177-3420Brand: MicrochipManufacturers Part No.: AT91R40008-66AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT91

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

75MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

2

Number of CAN Channels

1

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

0

Number of UART Channels

0

Pulse Width Modulation

0

Number of Ethernet Channels

0

Dimensions

14 x 14 x 1.4mm

Width

14mm

Height

1.4mm

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

0

Length

14mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

Microchip, 32bit ARM, AT91 Microcontroller, 75MHz, 256 kB Flash, 100-Pin LQFP

P.O.A.

Microchip, 32bit ARM, AT91 Microcontroller, 75MHz, 256 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

AT91

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

75MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

2

Number of CAN Channels

1

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

0

Number of UART Channels

0

Pulse Width Modulation

0

Number of Ethernet Channels

0

Dimensions

14 x 14 x 1.4mm

Width

14mm

Height

1.4mm

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

0

Length

14mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C