Technical documents
Specifications
Brand
MicrochipFamily Name
AT91
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
217
Device Core
ARM926EJ-S
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
180MHz
RAM Size
8 kB
USB Channels
1 x Device, 1 x Host
Number of SPI Channels
2
Number of USART Channels
4
Typical Operating Supply Voltage
1.65 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Dimensions
15.05 x 15.05 x 0.9mm
Height
0.9mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
ROM
Length
15.05mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
ADCs
4 x 10 bit
Minimum Operating Temperature
-40 °C
Width
15.05mm
Instruction Set Architecture
RISC
Country of Origin
France
Product details
SMART SAM9G ARM®9 Microprocessors
The ARM926™-based Atmel® SMART SAM9G embedded microprocessor units (MPUs) are high-performance data speedway processors with extensive peripherals for connectivity and user interfaces.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
AT91
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
217
Device Core
ARM926EJ-S
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
180MHz
RAM Size
8 kB
USB Channels
1 x Device, 1 x Host
Number of SPI Channels
2
Number of USART Channels
4
Typical Operating Supply Voltage
1.65 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
2
Number of CAN Channels
0
Dimensions
15.05 x 15.05 x 0.9mm
Height
0.9mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Program Memory Type
ROM
Length
15.05mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
ADCs
4 x 10 bit
Minimum Operating Temperature
-40 °C
Width
15.05mm
Instruction Set Architecture
RISC
Country of Origin
France
Product details
SMART SAM9G ARM®9 Microprocessors
The ARM926™-based Atmel® SMART SAM9G embedded microprocessor units (MPUs) are high-performance data speedway processors with extensive peripherals for connectivity and user interfaces.